Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA V 9 150 230
Order Code4708710
Product RangeLA V 9 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6,178.207 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,178.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA V 9 150 230
Order Code4708710
Product RangeLA V 9 Series
Technical Datasheet
Thermal Resistance0.1K/W
External Height - Metric83mm
External Width - Metric80mm
External Length - Metric150mm
Flow Rate Max50m³/h
Noise Rating31dBA
Heat Sink Mounting-
Heat Sink MaterialAluminium
External Height - Imperial3.27"
External Width - Imperial3.15"
External Length - Imperial5.9"
Product RangeLA V 9 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.1K/W
External Width - Metric
80mm
Flow Rate Max
50m³/h
Heat Sink Mounting
-
External Height - Imperial
3.27"
External Length - Imperial
5.9"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
83mm
External Length - Metric
150mm
Noise Rating
31dBA
Heat Sink Material
Aluminium
External Width - Imperial
3.15"
Product Range
LA V 9 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17