Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA V HB 3 250 230
Order Code4708748
Product RangeLA V HB 3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč48,554.880 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč48,554.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA V HB 3 250 230
Order Code4708748
Product RangeLA V HB 3 Series
Technical Datasheet
Thermal Resistance0.017K/W
External Height - Metric121mm
External Width - Metric389mm
External Length - Metric250mm
Flow Rate Max160m³/h
Noise Rating47dBA
Heat Sink Mounting-
Heat Sink MaterialAluminium
External Height - Imperial4.76"
External Width - Imperial15.31"
External Length - Imperial9.84"
Product RangeLA V HB 3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.017K/W
External Width - Metric
389mm
Flow Rate Max
160m³/h
Heat Sink Mounting
-
External Height - Imperial
4.76"
External Length - Imperial
9.84"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
121mm
External Length - Metric
250mm
Noise Rating
47dBA
Heat Sink Material
Aluminium
External Width - Imperial
15.31"
Product Range
LA V HB 3 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55