Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLAM 5 100 12
Order Code4708980
Product RangeLAM 5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,820.808 |
| 5+ | Kč1,397.458 |
| 10+ | Kč1,369.619 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,820.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLAM 5 100 12
Order Code4708980
Product RangeLAM 5 Series
Technical Datasheet
Thermal Resistance0.27K/W
External Height - Metric50mm
External Width - Metric50mm
External Length - Metric100mm
Flow Rate Max14.3m³/h
Noise Rating27dBA
Heat Sink Mounting-
Heat Sink MaterialAluminium
External Height - Imperial1.96"
External Width - Imperial1.96"
External Length - Imperial3.94"
Product RangeLAM 5 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.27K/W
External Width - Metric
50mm
Flow Rate Max
14.3m³/h
Heat Sink Mounting
-
External Height - Imperial
1.96"
External Length - Imperial
3.94"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
50mm
External Length - Metric
100mm
Noise Rating
27dBA
Heat Sink Material
Aluminium
External Width - Imperial
1.96"
Product Range
LAM 5 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019