Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWSI TOP 3 280 TO 247
Order Code4732127
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč97.310 |
| 10+ | Kč58.436 |
| 25+ | Kč54.674 |
| 50+ | Kč50.160 |
| 100+ | Kč46.147 |
Price for:Each
Minimum: 1
Multiple: 1
Kč97.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWSI TOP 3 280 TO 247
Order Code4732127
Technical Datasheet
Insulator Body MaterialSilicone Rubber
Thermal Conductivity1.22W/m.K
Breakdown Voltage Vbr-
Thickness5mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength10kV/mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Body Material
Silicone Rubber
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
10kV/mm
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
1.22W/m.K
Thickness
5mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017