Print Page
8001087
Dispensing Tip, Blunt End, 12.7 mm Size, Green, 50 Pack
Image is for illustrative purposes only. Please refer to product description.
67 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč619.727 | 
Price for:Pack of 50
Minimum: 1
Multiple: 1
Kč619.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISNAR
Manufacturer Part No8001087
Order Code3051823
Technical Datasheet
Applicator TypeBlunt End Tip
Product Range-
SVHCTo Be Advised
Technical Specifications
Applicator Type
Blunt End Tip
SVHC
To Be Advised
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90183900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0215