Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč7,498.920 |
Product Information
Product Overview
435-0008-03 is a FLIR ONE Pro thermal camera for IOS. The FLIR ONE® Pro helps you find invisible problems faster than ever, whether you're inspecting electrical panels, troubleshooting mechanical systems, looking for HVAC problems, or finding water damage. This FLIR ONE® Pro-Series camera offers 4x the native resolution of the FLIR ONE Pro LT, for sharper image clarity that's further enhanced by the revolutionary FLIR VividIR™. Measure temperatures more than 3x higher than any FLIR ONE® model—up to 400°C (752°F)—with a sensitivity that detects temperature differences down to 70mK. Packed with powerful measurement tools, the FLIR ONE® Pro will work as hard as you do.
- Spectral range from 8 – 14 µm
- 1440 × 1080 visual resolution, fixed 15cm – infinity focus
- 8.7 Hz frame rate
- FLIR ONE Pro to record crisp 19,200 pixel IR images at a thermal sensitivity of 70mK
- Record images with better clarity and temp measurement accuracy by putting more pixels on target
- Enhances native IR resolution to output crisply detailed thermal images that are easy to interpret
- Set multiple temperature spot meters and regions of interest for concurrent measurements
- Approximately 1hr battery life
- Size (w x h x d) is 68 x 34 x 14mm
Technical Specifications
-20°C
160 x 120
50° x 43°
8.7Hz
Pro Series
400°C
0.07K
15cm
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate