Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč13,016.520 | 
Product Information
Product Overview
C3-X compact thermal camera is an affordable, professional inspection tool for building, facilities maintenance, HVAC/R, electrical repair and other troubleshooting applications. Featuring a thermal camera, visual inspection camera and LED flashlight, the powerful FLIR C3-X makes it easy to identify hidden problems. FLIR cloud connectivity with automatic transfer, storage, backup, share functionality that dramatically reduces time and effort. The 3.5inch integrated touchscreen is simple to use, so users can quickly inspect, document repairs and share evidence with customers. With the FLIR C3-X in pocket, users will be ready anytime to find hot fuses, air leaks, plumbing issues and more. It also features USB 2.0 type-C connector and PAN Bluetooth connectivity.
- Compact 3 in 1 tool including thermal camera, visual inspection camera and LED floodlight
 - True thermal 128 x 96 imager (12,288 pixels), 802.11 a/ac/b/g/n (2.4 and 5 GHz) Wi-Fi
 - MSX® embosses visual details on thermal image to create sharper, easier to understand picture
 - Designed for professional use, rugged and reliable
 - See into dark, difficult-to-reach areas with the help of the bright LED flashlight
 - Designed to withstand a 2m (6.6ft) drop
 - IP54 enclosure provides a high level of protection against dust and water
 - Identify and describe potential issues by adding annotations to images
 - Thermal sensitivity/NETD of <lt/>70mk, field of view (FOV) of 53.6°, spectral range of 8–14µm
 - Image frequency of 8.7Hz, Size (L × W × H) is 138 × 84 × 24mm, weight (including battery) is 0.19Kg
 
Contents
C3-X thermal camera, Printed documentation, Wrist strap lanyard, USB cable, Pouch.
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
-20°C
128 x 96
53.6° x 53.6°
8.7Hz
-
300°C
0.07°C
3.94"
2 Years, 10 Years
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate