Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,125.600 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,125.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoT912306
Order Code4351773
Technical Datasheet
Battery TechnologyLithium Ion
Product Range-
SVHCCobalt(II) carbonate (23-Jan-2024)
Product Overview
T912306 is a li-Ion rechargeable battery pack (RRC 2054) for use with Si2 series imaging camera.
- Usage up to 2.5hr
- Approximately 2hr charging time
- Nominal voltage 14.40V, nominal capacity ≥3.45Ah
- Max output: 16.8V DC, 5A
Technical Specifications
Battery Technology
Lithium Ion
Product Range
-
For Use With
FLIR Si2-Pro Series Industrial Acoustic Imaging Camera
SVHC
Cobalt(II) carbonate (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Cobalt(II) carbonate (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
UN Hazard Code:3480