Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč187,648.560 |
Product Information
Product Overview
4181 precision IR calibrator for infrared thermometers and thermal imagers is fast, accurate, and easy to use. It comes with an accredited calibration from one of the world’s most trusted temperature calibration laboratories, sample calibration procedures for Fluke thermometers built right in and everything you need to get started making high-quality infrared thermometer calibrations. This is the perfect solution for any infrared thermometer or thermal imager within its temperature range. The 4181 has a temperature range from 35°C to 500°C. Uniformity is important in infrared temperature calibration work because an infrared thermometer will “see” as much as the entire target when placed at the appropriate calibration distance.
- Calibrated radiometrically for meaningful, consistent results
- Accredited calibration included
- Large target size of 152mm is required for calibrating most thermometers
- Light instrument weight of 8.6 kg (19 lbs) makes it easy to lift and carry
- Intuitive, easy-to-read display that indicates when temperature is stable
- RS232 interface
- 356 x 241 x 216mm size
Contents
4181 IR calibrator, Report of calibration (NVLAP accredited), Power cord, User’s guide, Documentation CD, Target cover, Serial cable.
Technical Specifications
Temperature
241mm
± 0.35°C
5°C
4180 Series
356mm
216mm
9.5kg
35°C
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate