Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč64,305.120 |
Price for:Each
Minimum: 1
Multiple: 1
Kč64,305.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9100S-A-256
Order Code2983349
Technical Datasheet
Calibration TypeTemperature
External Height57mm
External Width125mm
External Depth150mm
Accuracy± 0.5°C
Weight1kg
Operating Temperature Min5°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
HDRC handheld dry-well type A calibrator. Despite its small size (2¼" high and 5" wide) and light weight, the 9100S outperforms every dry-well in its class in the world. It has a range to 375°C (707°F) and is perfect for checking RTDs, thermocouples and small bimetal thermometers in the field.
- World’s smallest, lightest and most portable dry-well
- 2¼ inches high and 5 inches wide
- 5minutes stabilization
- RS-232 computer interface
Technical Specifications
Calibration Type
Temperature
External Width
125mm
Accuracy
± 0.5°C
Operating Temperature Min
5°C
Product Range
-
External Height
57mm
External Depth
150mm
Weight
1kg
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.077