Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč41,758.200 |
Product Information
Product Overview
1662 UK FTT is a Fluke 1662 multifunction installation tester with UK power cord and TruTest™ data management and reporting software. It tests to all local regulations and is easy and intuitive to use. Additional helpful features like the On/Off switchable auto-start for RCD and loop test and self-test save time and give you more confidence in your results. Fluke TruTest Software is designed to eliminate the hassle associated with traditional electrical system data management and reporting.
- Measures RCD switching time and tripping level (ramp test)
- Measures trip time and current for RCD type A & AC in one test
- Measures RCD variable current
- Provides automatic RCD test sequence
- Includes Z-max memory for loop tests to support easy evaluation of the highest loop test value
- Provides unique zero adapter for fast, reliable and accurate test lead and mains cord compensation
- Includes a phase sequence indicator
- IP40 rated
- Complies with EN/IEC 61010-1 and EN/IEC 61010-2-034 standards
- Safety rated CAT III 500V, CAT IV 300V
Contents
1662 multifunction installation tester, TruTest data management software, 6x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord, STD standard test lead set, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead, IR189USB cable.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
1660 Series
500V
1Gohm
500V
20Mohm
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate