Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč42,360.120 |
Product Information
Product Overview
1663 SCH/TB25 is a Fluke 1663 multifunction tester with Europe Schuko power cord and TB25 tool bucket organizer bag. It delivers the full-featured functionality and advanced measurement capabilities that professional installers need. It is compact and lightweight (less than 1.3kg) and comes with a padded carrying and waist strap for convenient handling. Operation is intuitive and easily monitored by all levels of workers so you can put it to work immediately for quick and efficient testing to all local regulations. Additional helpful features like On/Off switchable auto-start for RCD and loop test and self-test save time and give you more confidence in your results. Fluke T110 electrical tester is the basic voltage and continuity tester for troubleshooting.
- Checks wiring polarity to detect broken N wires
- Measures insulation resistance and loop and line resistance
- Includes Z-max memory for loop tests to support easy evaluation of the highest loop test value
- Provides unique zero adapter for fast, reliable and accurate test lead and mains cord compensation
- Measures motor windings with continuity test
- Calculates prospective earth fault current (PEFC/IK) and prospective short-circuit current (PSC/IK)
- Measures RCD switching time and tripping level (ramp test)
- Measures trip time and current for RCD type A & AC in one test
- Measures RCD variable current, provides automatic RCD test sequence, phase sequence indicator
- Safety rated CAT III 500V, CAT IV 300V
Contents
1663 multifunction installation tester, TB25 tool bucket organizer bag, 6x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord, STD standard test lead set, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead set, User’s manual on CD-ROM.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
1660 Series
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate