Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč60,166.920 |
Product Information
Product Overview
FLK-FEV350/TY2/TY1 is a FEV350 EV charging station analyser kit for type 1 and 2 connectors. The FEV350 is a complete solution for safety and performance testing of AC EV charging stations with Type 2 or Type 1 connectors. Designed for technicians required to perform and document multiple tests quickly and efficiently without carrying multiple tools. The solution includes TruTest EV Charging software module for documentation and reporting. The solution performs the available measurements below in addition to the supporting measurements with Fluke’s compatible multifunction installation testers for installation certification/inspections via wireless Bluetooth connection, wiring configuration diagrams, and info screens for seamless integration with TruTest software for report generation. FEV350 provides predetermined test plans and pass/fail indications on measurement results to simplify analysis and time spent testing. Designed in accordance with IEC/EN 61851-1 and IEC/HD 60364-7-722.
- Test safety and functionality of AC electrical vehicle charging stations with all-in-one solution
- Pass/fail test results
- Auto control pilot (CP) with waveform analysis
- Compatible with TruTest™ data management software
- Safety testing, functional testing and troubleshooting/repair of charging stations
- Colour LCD display
- PE Pre-Test to check if hazardous voltage is present
- Function selection button
- Size (H x W x D) (263mm x 123mm x 63mm) without the TY1 or TY2 plug
- 4 x AA/IEC LR6 alkaline or IEC HR6 NiMH battery
Contents
FEV350/BASIC test analyser, FEV300-CON-TY1, FEV300-CON-TY2, Zero adapter/TY1, Zero adapter/TY2, TPAK magnetic hanger, Soft carrying bag.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
FEV350/Basic Test Analyser, FEV300-Con-TY1/TY2, Zero Adapter/TY1/TY2, Magnetic Hanger, Carrying Bag
No SVHC (15-Jun-2015)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate