Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč11,913.000 |
Product Information
Product Overview
FLUKE 117/PRV240 is an electrical test kit containing Fluke 117 multimeter and PRV240 proving unit. The Fluke 117 multimeter and PRV240 proving unit kit combines a general-purpose electrician’s digital multimeter with a portable, pocket-sized, battery-powered voltage source that provides a safe method to verify that your electrical test tool is operating properly before you conduct any live tests. The Fluke 117 Electrician's multimeter includes integrated non-contact voltage detection, AutoVolt and LoZ functions for faster, more accurate readings. It is a compact true-rms meter for demanding applications like commercial buildings, hospitals, and schools. The Fluke PRV240 Proving Unit is a portable, pocket-sized, battery-powered voltage source. It is unique in that it sources stable AC and DC voltages for both LoZ and HiZ instruments.
- Fluke 117 - VoltAlert™ technology for non-contact voltage detection
- Fluke 117 - AutoVolt automatic AC/DC voltage selection
- Fluke 117 - LoZ helps prevent false readings due to ghost voltage
- Fluke 117 - Large white LED backlight to work in poorly lit areas
- Fluke 117 - True-RMS for accurate measurements on non-linear loads
- Fluke 117 - Resistance, continuity, frequency and capacitance
- Fluke 117 - minimum/maximum/average to record signal fluctuations
- Fluke PRV240 - sources both AC and DC steady-state voltage of 240V DC/AC
- Fluke PRV240 - includes TPAK magnetic hanging strap
- Fluke PRV240 - long battery life of 5000 tests per set of four AA batteries
Contents
Fluke 117 electrician’s multimeter with non-contact voltage, 4 mm silicone test lead set, 9V Alkaline battery (installed), Holster, Fluke 117 quick reference guide, Fluke PRV240 Proving Unit, TPAK hanging strap, Four AA batteries, PRV240 quick reference guide.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
FLUKE-117 Digital Multimeter & Fluke PRV240 Proving Unit
No SVHC (15-Jun-2015)
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate