Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč34,409.760 |
Product Information
Product Overview
The FLUKE 1662 EU is a multifunction installation tester with EU plug type. It is reliable, simple to operate multifunction installation EU tester which quickly and efficiently tests all local regulations, protecting appliances that may be inadvertently connected to the system under test and making it easy to share test results over Smartphone. It features AC voltage measurement, frequency measurement, wiring polarity checker, detects broken N wires, insulation resistance measurement, continuity testing, measure motor windings with continuity test, loop & line resistance, prospective earth fault current (PEFC/IK), prospective short-circuit current (PSC/IK), RCD switching time, RCD tripping level (ramp test), measures trip time & current for RCD type A & AC in one test, RCD variable current, automatic RCD test sequence and phase sequence indicator.
- Measurement function
- Voltage & frequency
- Wiring polarity checker, detects broken N wires
- Insulation resistance
- Continuity & resistance
- Measure motor windings with continuity test
- Loop & line resistance
- Prospective earth fault current (PEFC/IK)
- Prospective short-circuit current (PSC/IK)
- RCD switching time
Contents
6x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adaptor, Heavy duty mains cord, STD standard test lead set, C1600 hard carrying case, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead, User's manual on CD-ROM
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
1660 Series
500V
1000Mohm
500V
20Mohm
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate