Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč59,264.040 |
Product Information
Product Overview
The FLUKE 1664 FC EU is a multifunction installation tester with Auto Test, Insulation PreTest, Fluke Connect compatibility and EU plug type. The Fluke 1664 FC installation tester is the only tester with "Insulation PreTest". If the tester detects that an appliance is connected to the system under test, it stops the insulation test, helping eliminate accidental damage. Auto Test performs seven tests with one press of the button, reducing the number of manual connections and decreasing the possibility of making errors. Fluke Connect allows 1664 FC installation tester to send test results to Smartphone and collaborate with others. FlukeCloud storage allows user to retrieve stored results whether in the office or in the field to make decisions in real time and also can import the data into Fluke DMS (Data Management Software) to process and generate certificates.
- Autotest to test line/loop impedance, RCD trip current / trip time, insulation tests with a single connection and the press of a single button.
- Additional high current loop mode. Faster measurements compared to loop tests with non-trip mode for RCDs.
- Z-max memory for loop tests – easy evaluation of the highest loop test value.
- Unique zero adaptor for fast, always reliable and accurate test lead and mains cord compensation.
- Fast voltage measurement between L-N, L-PE and N-PE using the mains cord. No need to change measurement connections.
- Measure RCD trip current & trip time in parallel (RCD type AC and A).
- Two measurements at once and a dual display. PEFC or PSC and loop impedance are measured and displayed in parallel, saving you time.
- Ring testing – select the required input sockets with soft keys – no need to exchange test leads
- Automatic test start for Loop & RCD tests – as soon as mains voltage is stable it starts testing.
- Earth Volt Touchpad detects raised earth voltages greater than 50 V, indicating potential dangerous situations.
Contents
FLUKE 1664 FC EU multifunction installation tester, 6x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adaptor, Heavy duty mains cord, STD standard test lead set, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead, User's manual on CD-ROM.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
1660 FC Series
500V
1000Mohm
500V
20Mohm
No SVHC (20-Jun-2016)
Technical Docs (2)
Alternatives for FLUKE 1664 FC UK
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate