Quantity | Price (ex VAT) |
---|---|
1+ | Kč186,093.600 |
Product Information
Product Overview
FLUKE-1738/FPC EU is a Fluke 1738 three-phase power logger with fluke premium care. This logger is built with Fluke Connect® mobile app and desktop software compatibility to give you the data you need to make critical power quality and energy decisions in real-time. The ideal test tools for conducting energy studies and basic power quality logging, the 1738 automatically capture and log over 500 power quality parameters so you have more visibility into the data you need to optimize system reliability and savings. With the Fluke 1738 advanced power logger you can perform advanced analysis with an enhanced Power Quality Health Summary (EN50160) function that provides you with a fast insight into overall electrical system health. The Power Quality Health Summary is an evaluation of the logged data based on detailed power quality measurements and includes viewable event waveform captures so you have even more visibility into the data you need to optimize system reliability and savings.
- Measure all three phases and neutral with 4 flexible current probes
- More than 20 separate logging sessions can be stored on the instruments
- Capture dips, swells, inrush currents includes event waveform snapshot, high resolution RMS profile
- Offers a bright, colour touch-screen display for convenient field analysis and data checks
- Present data locally on the logger, on the Fluke Connect mobile app and desktop software
- Power the instrument directly from the measured circuit
- Review measured values during logging sessions and before downloading for real-time analysis
- Helps you capture the right data every time with a quick, guided, graphical user interface
- Reduces uncertainty about your connections with the intelligent verification function
- Allows you to complete field setups through the front panel or the Fluke Connect App on smartphone
Contents
1738 power logger EU advanced version (includes current probes), Power supply, Voltage test leads, Alligator clips (x4), 12 in 1, 500A flexible current probe (x4), Soft case, Energy analyse plus software, Magnetic hanging strap, Magnetic voltage probes (x4), Wi-Fi/BLE adapter, Line cords, Colour coding set, Documentation on USB flash drive.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Three-Phase Power Quality
Current, Energy, Frequency, Harmonics, Power, Power Factor, Voltage
Bluetooth & WiFi, USB
-
12 Channel
-
LCD
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate