Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč207,461.760 |
Product Information
Product Overview
FLUKE-1775/BASIC is a 1770 series three-phase power quality analyzer. It eliminates the complexities of power quality logging, troubleshooting, and analysis. Engineered to be the faster, easier way to perform power quality studies, the 1770 Series offers automatic measurements, a straightforward user interface and setup, best-in-class specifications, and a simplified reporting platform. The instrument can also be powered directly from the measurement circuit, eliminating the need to find a power outlet or use a lengthy extension cord. With the 1770 Series you’ll never miss a critical power quality event from fast transients up to 8 kV, harmonics up to 30 KHz, dips and swells, as well as the voltage, current, and power measurements that enable you to characterize your electrical system. The Fluke 1770 Series are 2-in-1 devices that combine the troubleshooting functionality of a power quality meter with the robust analysis and logging capabilities of a standalone power quality analyzer.
- 4 inputs, 3 phases and neutral voltage and current input
- 1000V CAT III / 600V CAT IV measurement category
- Automatic measurements, more flexibility better power quality troubleshooting
- Intuitive user interface
- High speed voltage transient capture
- Powerful analysis software with easy to create reports
- Supported interfaces Ethernet, USB type A, USB-C and GPS
- Suitable for energy surveys and load testing, harmonic surveys, nuisance circuit breaker tripping
- Suitable for power utility power quality surveys, discovery of equipment failure caused by transient
- Size (L X W X HD) 28.0 cm x 19.0 cm x 6.2 cm (11.0 in x 7.5 in x 2.4 in)
Contents
Power quality analyzer, Flat cable voltage test lead 3-phase+N, AC285 black alligator clips (set of four), AC285 green alligator clip, Black 1M USB-C cable, Line cord, FLK-17XX 0.18M test lead set, Green test lead, Cable marker set (for voltage and current), FLUKE-174X-MA-C8 wall outlet adapter, Black soft case.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Current, Energy, Harmonics, Power, Voltage
50V to 1kV
2.4"
11"
No SVHC (15-Jun-2015)
1 Channel
30kHz
7.5"
1770 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate