Need more?
Product Information
Product Overview
FLUKE TL82 is an automotive pin and socket adapter set useful when making voltage, frequency, duty cycle or resistance measurements and a must when measuring current requiring the meter be placed in series in the circuit. It is an absolute must-have for work on Asian or European vehicles. This collection of male and female adapters allows user to make firm connection to pin and socket connectors.
Contents
Retractable shrouded test leads(one red and one black) complete set of 8 pin-and-socket adapters with flexible tips (size 22 contact 0.030" (0.76mm) rated 3A, size 20 contact 0.040" (1.02mm) rated 3A, Size 16 contact 0.063" (1.60mm) rated 3A, size 12 contact 0.093" (2.36mm) rated 3A).
Technical Specifications
2 x Retractable Shrouded Test Leads, Set of 8 Automotive Pin & Socket Adapters
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate