Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerFLUKE
Manufacturer Part NoLTE MODULE
Order Code4313190
Technical Datasheet
Accessory TypeLTE Module Communication
For Use WithFluke 177x Fluke Energy Analyzer Software/VNC Clients
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
LTE MODULE is a LTE communications module which expands the communication capabilities of the Fluke 1773, 1775 and 1777 power quality analysers. With the 4G LTE module remote communications is possible allowing viewing of data, remote control and download of recorded data. Data downloads can be done while the power quality analyser is recording.
- Review and download data remotely
- Remotely control your Fluke power quality analyser
Technical Specifications
Accessory Type
LTE Module Communication
Product Range
-
For Use With
Fluke 177x Fluke Energy Analyzer Software/VNC Clients
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18189
