Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORDATA
Manufacturer Part NoFC1602B04-FHYYBW-91SE
Order Code2674137
Also Known AsFC1602B04-FHYYBW-91*E, FC1602B04-FHYYBW-91
Technical Datasheet
18 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč363.660 | 
| 5+ | Kč346.355 | 
| 10+ | Kč334.066 | 
| 50+ | Kč324.786 | 
| 100+ | Kč318.014 | 
| 250+ | Kč311.744 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč363.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFORDATA
Manufacturer Part NoFC1602B04-FHYYBW-91SE
Order Code2674137
Also Known AsFC1602B04-FHYYBW-91*E, FC1602B04-FHYYBW-91
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on Yellow / Green
Logic Voltage3V
Interface Type-
Font SetEnglish, Japanese
Display ModeTransflective
Character Size5.23mm
LCD Display TypeSTN
Module Size85mm x 36mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourYellow Green
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Alphanumeric / character LCD module
 - 2 lines of 16 characters - 2 x 16 also referred to as 16 x 2
 - Positive mode yellow/green STN material
 - Appearance - blue/black characters on yellow/green background
 - Transflective technology, generally for both indoor and outdoor applications
 - Chip on board construction (COB) for easy mounting
 - On board controller SPLC780 or equivalent (HD44780 derivative)
 - English/Japanese font sets
 - 3V logic supply, standard parallel interface
 - Display duty 1/8, Driving bias 1/4
 - Yellow/green LED backlight
 - Preferred view angle - 6 o'clock
 - -20 to +70°C wide operating temperature range
 - 16 way though hole DIL (side, left 2x8 connection, 2.54mm pitch
 
Applications
Imaging, Video & Vision
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
3V
Font Set
English, Japanese
Character Size
5.23mm
Module Size
85mm x 36mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow Green
SVHC
No SVHC (17-Jan-2023)
Display Appearance
Black on Yellow / Green
Interface Type
-
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05