Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORGEFIX
Manufacturer Part No10PENY5
Order Code4265582
Product RangeForgefix - Penny Washers
Also Known AsGTIN UPC EAN: 5028485930549
43 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč26.083 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč26.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORGEFIX
Manufacturer Part No10PENY5
Order Code4265582
Product RangeForgefix - Penny Washers
Also Known AsGTIN UPC EAN: 5028485930549
Internal Diameter5mm
External Diameter25mm
Fastener MaterialSteel
Thread Size - Metric-
Fastener PlatingZinc
Product RangeForgefix - Penny Washers
SVHCTo Be Advised
Product Overview
- Bright zinc plated for increased corrosion resistance
- 25mm External diameter
- Mild Steel
- Finish: Zinc Plated
Technical Specifications
Internal Diameter
5mm
Fastener Material
Steel
Fastener Plating
Zinc
SVHC
To Be Advised
External Diameter
25mm
Thread Size - Metric
-
Product Range
Forgefix - Penny Washers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05