Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč549.503 |
5+ | Kč514.391 |
Price for:Each
Minimum: 1
Multiple: 1
Kč549.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORTEX
Manufacturer Part No4L-FERRIC
Order Code3817631
Dispensing MethodCan
Volume4l
Weight-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dispensing Method
Can
Weight
-
SVHC
No SVHC (23-Jan-2024)
Volume
4l
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:28273920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6
UN Hazard Code:2582