Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč200.883 |
| 5+ | Kč200.640 |
| 10+ | Kč200.397 |
| 50+ | Kč200.154 |
| 100+ | Kč199.910 |
| 250+ | Kč196.019 |
Product Information
Product Overview
The LC231X from FTDI is a low cost FT231X USB to UART development module. It provides a low cost USB to UART bridge using the FT231X IC to transfer data at up to 3M baud. The FT231X is a USB to serial UART interface with full modem control. This development module is ideal for programming Arduino Pro, ESP modules etc. The pin-outs follow the industry standard FTDI TTL cable interface. The module provides power and UART interface with full modem handshaking control. The LC231X IO interface also provides the option to output 5V power to external hardware. The interface IO levels may be set to either set to 3V3 or 5V by an on-board jumper with no soldering /de-soldering required. In 5V mode, outputs are rail to rail for maximum reliability. The LC231X module provides 2 interface options. One is a 1X6 pin right angle socket header which follows the industry standard FTDI TTL cable interface for basic UART signals (RXD, TXD, RTS, CTS, power and GND).
- Small PCB size as 15.24mm x 28.19mm
- Configurable IO voltage interface, USB 2.0 full speed
- 4.75V to 5.25V output power voltage (3V3, 5V IO interface)
- Supply current of 450mA (5V, 3V3 IO interface)
- Provides a full modem control interface
- Low supply current of 10mA
- 300bps to 3Mb supported baud rates
- Power output to external logic 5V/3V3
- Operational temperature range from- 40°C to +85°C
- Micro USB connector, green and red colour LED
Applications
Communications & Networking
Technical Specifications
Interface
FTDI
-
No SVHC (21-Jan-2025)
USB to UART Bridge
LC231X
Dev Board LC231X
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate