Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFULLEON
Manufacturer Part No651012FULL-0057X
Order Code3566191
Product RangeSymphoni Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč3,243.847 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč3,243.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULLEON
Manufacturer Part No651012FULL-0057X
Order Code3566191
Product RangeSymphoni Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC28V
Tones32 Tone
Sound Pressure Level (SPL)120dBA
IP / NEMA RatingIP66
Product RangeSymphoni Series
Resonant Frequency-
Current Consumption240mA
External Depth96mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
32 Tone
IP / NEMA Rating
IP66
Resonant Frequency
-
External Depth
96mm
Operating Temperature Max
55°C
Supply Voltage VDC
28V
Sound Pressure Level (SPL)
120dBA
Product Range
Symphoni Series
Current Consumption
240mA
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.73