Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč71.729 |
10+ | Kč60.944 |
25+ | Kč58.938 |
50+ | Kč57.935 |
100+ | Kč56.681 |
250+ | Kč53.922 |
500+ | Kč49.157 |
1000+ | Kč45.896 |
Price for:Each
Minimum: 1
Multiple: 1
Kč71.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGARDTEC
Manufacturer Part NoSC92-P15/45
Order Code2726803
Fan Frame Size92mm
For Use With92mm Axial Fans
Fixing Centres82.6mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialPlastic
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fan Frame Size
92mm
Fixing Centres
82.6mm
Guard Material
Plastic
SVHC
No SVHC (21-Jan-2025)
For Use With
92mm Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
-
Technical Docs (1)
Alternatives for SC92-P15/45
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587