Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč21,476.255 |
Product Information
Product Overview
GW11050-2 is a GW7401 Venice GW7400 single board computer development kit targeted for industrial applications. It features NXP™ 64-bit i.MX8M Plus 1.6GHz Quad Core ARM® Cortex™-A53 SoC Processor ( Neural Processing Unit (NPU) - up to 2.3 TOPS, Cadence® Tensilica® HiFi 4 DSP, Video Processing Unit (VPU) up to 1080p60 and Graphics Processing Unit (GPU) - GC7000UL with OpenCL and Vulkan support), one high-power Mini-PCIe socket with PCIe 3.0 and USB 2.0 signalling, two high-power Mini-PCIe sockets with USB 3.0 signalling, one M.2 B-Key socket with USB 3.0 and dual Nano SIMs, Six GbE Ethernet Ports, one WAN and five switched LAN. It features an optional Laird Sterling-LWB5+ 802.11a/b/g/n/ac Wi-Fi & BLE v5.2 module (MHF4 Antenna Connector) and u-blox GPS Receiver with MMCX antenna connector.
- 4GByte DDR4-2133 DRAM
- 64GBytes eMMC flash
- GPS and on-board Wi-Fi/BLE
- TPM 2.0 security module
- CAN bus transceiver, RS232/RS485 and TTL serial port, USB 3.0 Type-C port
- MIPI-DSI and MIPI-CSI Port, I2S audio and digital I/O & analogue Port, I2C & SPI Port
- Digital 3-axis MEMS accelerometer, RTC with battery backup, voltage and temperature monitor
- Serial configuration EEPROM
- Programmable watchdog timer
- 8 to 60VDC input voltage range
Contents
Single board computer, U-Boot bootloader, Ubuntu Linux board support package, Interface cables as appropriate for the SBC, Power supply, JTAG programmer to update firmware and provide serial console access.
Technical Specifications
NXP
i.MX8M Plus
Cortex-A53
SBC GW7401, U-Boot Bootloader, Ubuntu Linux Board Support Package, Cables, Pwr Supply, JTAG Prog
To Be Advised
64bit
ARM
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate