Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč10,804.464 |
Price for:Each
Minimum: 1
Multiple: 1
Kč10,804.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGATEWORKS
Manufacturer Part NoGW7101-01
Order Code4352481
Technical Datasheet
Silicon ManufacturerNXP
Silicon Family Namei.MX8M Mini
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53
Silicon Core Number-
Kit ContentsSingle Board Computer
Product Range-
SVHCTo Be Advised
Product Overview
GW7101-01 is a 1.6GHz quad core member of the Gateworks 7th generation Venice family of single board computers targeted for rugged and industrial embedded applications.
- 8 to 60VDC input voltage range and reverse voltage protection
- 4GByte SDRAM, 64GBytes flash and +GPS peripherals
- NXP™ 64-bit i.MX8M Mini 1.6GHz Quad Core ARM® Cortex™-A53 SoC Processor
- One GbE Ethernet Port supporting Passive PoE
- Optional u-blox GPS with MMCX Antenna Connector
- Digital I/O & analogue port, I2C & SPI port
- UART TTL serial port and USB 2.0 Type-C port
- Digital 3-axis MEMS accelerometer and real time clock with battery backup
- Voltage and temperature monitor, serial configuration EEPROM, programmable watchdog timer
- Operating temperature range from -40℃ to +85℃ and 1 year warranty
Technical Specifications
Silicon Manufacturer
NXP
Core Architecture
ARM
Silicon Core Number
-
Product Range
-
Silicon Family Name
i.MX8M Mini
Core Sub-Architecture
Cortex-A53
Kit Contents
Single Board Computer
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0499