Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-110
Order Code1653464
Product RangeCL
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč33.356 |
| 10+ | Kč28.591 |
| 100+ | Kč24.503 |
| 500+ | Kč19.312 |
| 1000+ | Kč19.287 |
| 2000+ | Kč19.261 |
Price for:Each
Minimum: 1
Multiple: 1
Kč33.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-110
Order Code1653464
Product RangeCL
Technical Datasheet
Product RangeCL
Disc Size10.16mm
Resistance (25°C)10ohm
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C3.2A
Product Overview
The CL-110 is a 2-pin NTC Disc Thermistor with uninsulated lead-wires. This CL series solid state device for inrush current suppression/limiting. Typically, inrush protection prevents nuisance blowing of fuses or breakers as well as welding of switch contacts. It limits surge current by functioning as a power resistor which drops from a high cold resistance to a low hot resistance when heated by the current flowing through it. Suitable for PCB mounting.
- Excellent mechanical strength
Applications
Safety
Technical Specifications
Product Range
CL
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
-
Disc Size
10.16mm
Approvals
UL
Maximum Steady State Current at 25°C
3.2A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068