Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč806.322 |
Price for:1 Set
Minimum: 1
Multiple: 1
Kč806.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part No3014320
Order Code4341011
Technical Datasheet
Kit Contents3mm, 4mm, 5mm, 6mm, 8mm, 10mm Pin Punches
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
3014320 is a 6 pieces pin punch set.
- In acc. with DIN 6450, in metal case with lid, hot forged
- Hardened and carefully tempered, safety impact head, blue painted
- 170mm total length, 10mm total width, 28mm total height
- Metal hinged cassette storage
Contents
Pin punch set, 3 -4 -5 -6 -8 -10.
Technical Specifications
Kit Contents
3mm, 4mm, 5mm, 6mm, 8mm, 10mm Pin Punches
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.73