Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,767.578 |
Price for:1 Set
Minimum: 1
Multiple: 1
Kč2,767.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part No3012859
Order Code4341122
Technical Datasheet
Kit Contents3-Pcs of 8314-180JC Power Side Cutter, 8250-200JC Power Combination Pliers & 14210 Water Pump Pliers
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
3012859 is a 3 pieces pliers set. It has high force build-up due to convex handle shape and forwardly shifted pivot point in the joint. Standards are DIN ISO 5746, DIN ISO 5749, DIN ISO 8976 - Form C.
- Practical set composition, consists of power side cutter, power combination pliers, water pump plier
- 8314-180 JC Power side cutter, induction-hardened cutting edges 63-65 HRC
- Gedore special hardened and tempered steel, chrome-plated, 2K handle sleeves
- Cutting capacity: 25mm²/AWG4. piano wire max. 2.0mm. copper wire max. 6.00m
- 8250-200 JC power combination pliers, for heavy continuous use
- High force build-up due to the forward displacement of the pivot point in the joint
- 142 10 tsp water pump pliers, self-clamping gripping on pipes and nuts
- 15-fold fine adjustment at touch of button, good accessibility in narrow area due to slim plier head
- Induction hardened teeth 61 HRC, steel grey with blue dipped rough handles
- 210mm total width, 35mm total height, 210mm total depth
Contents
Universal pliers No. 142 10 TL, 10", 15-way adjustable dip-insulated, Power side cutter No. 8314-180 JC, 180mm, 2-component handle, Power combination pliers No. 8250-200 JC, 200mm, 2-component handle.
Technical Specifications
Kit Contents
3-Pcs of 8314-180JC Power Side Cutter, 8250-200JC Power Combination Pliers & 14210 Water Pump Pliers
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62