Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No155420BSPP
Order Code4802900
Product RangeRotorFlow RFI Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,590.262 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,590.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No155420BSPP
Order Code4802900
Product RangeRotorFlow RFI Series
Technical Datasheet
Flow Indicator Type-
Media TypeLiquid
Flow Direction-
Process Connection Size1/4"
Process Connection TypeBSP Female
Operating Temperature Min-
Operating Temperature Max80°C
Sensor Body MaterialPP (Polypropylene)
Product RangeRotorFlow RFI Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flow Indicator Type
-
Flow Direction
-
Process Connection Type
BSP Female
Operating Temperature Max
80°C
Product Range
RotorFlow RFI Series
Media Type
Liquid
Process Connection Size
1/4"
Operating Temperature Min
-
Sensor Body Material
PP (Polypropylene)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15