Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No169555
Order Code4802890
Product RangeELS-1100 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,158.385 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,158.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No169555
Order Code4802890
Product RangeELS-1100 Series
Technical Datasheet
Media TypeLiquid
Process Connection TypeM12 Connector
Operating Pressure Max150psi
Housing MaterialPolysulfone
Switch Output-
Electrical ConnectionCable
Supply Voltage Min10VDC
Supply Voltage Max28VDC
Operating Temperature Min-17.8°C
Operating Temperature Max80°C
Product RangeELS-1100 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Media Type
Liquid
Operating Pressure Max
150psi
Switch Output
-
Supply Voltage Min
10VDC
Operating Temperature Min
-17.8°C
Product Range
ELS-1100 Series
Process Connection Type
M12 Connector
Housing Material
Polysulfone
Electrical Connection
Cable
Supply Voltage Max
28VDC
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05