Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč837.672 |
| 10+ | Kč760.676 |
| 25+ | Kč683.430 |
| 50+ | Kč651.829 |
Price for:Pack of 2
Minimum: 5
Multiple: 5
Kč4,188.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoB-131-2
Order Code1532086
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric76.2mm
External Width - Metric51mm
For Use WithCT-230, CTD, CTS, CTRD, CTRS, CTHD, CTHS, CTHRD, CTHRS, C-857 Solid Bearing Slides
External Height - Imperial3"
External Width - Imperial2"
Product Range-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
51mm
External Height - Imperial
3"
Product Range
-
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
76.2mm
For Use With
CT-230, CTD, CTS, CTRD, CTRS, CTHD, CTHS, CTHRD, CTHRS, C-857 Solid Bearing Slides
External Width - Imperial
2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145152