Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGORILLA
Manufacturer Part No3044021
Order Code4266089
Also Known AsGTIN UPC EAN: 5704947008352
24 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč185.843 |
Price for:Each
Minimum: 1
Multiple: 1
Kč185.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGORILLA
Manufacturer Part No3044021
Order Code4266089
Also Known AsGTIN UPC EAN: 5704947008352
Roll Length - Imperial36.08ft
Roll Length - Metric11m
Tape Width - Imperial1.88"
Tape Width - Metric48mm
Product Range-
Product Overview
Gorilla Tape® All-Weather Extreme is the tough tape for extreme weather conditions. Extra-strong and extra-durable, it’s perfect for permanent outdoor repairs. This tough tape is 100% waterproof and works in hot & cold temperatures – holding strong in rain, snow, sun, and extreme weather conditions.
- The tough tape for extreme weather conditions
- Withstands Extreme Weather - 100% waterproof and holds strong in rain, snow, sun, and extreme weather conditions
- Extra-Durable - Resists cracking and peeling caused by weather extremes
- Strong, Reinforced Backing - Offers incredible strength yet can still be ripped neatly by hand
- Permanent Bond - The butyl adhesive creates a long-lasting bond which can withstand climatic extremes
Technical Specifications
Roll Length - Imperial
36.08ft
Tape Width - Imperial
1.88"
Product Range
-
Roll Length - Metric
11m
Tape Width - Metric
48mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24