Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGORILLA
Manufacturer Part No3044601
Order Code3532520
Also Known AsGTIN UPC EAN: 5704947001667
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč330.053 |
Price for:Each
Minimum: 1
Multiple: 1
Kč330.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGORILLA
Manufacturer Part No3044601
Order Code3532520
Also Known AsGTIN UPC EAN: 5704947001667
Roll Length - Imperial88.6ft
Roll Length - Metric27m
Tape Width - Imperial1.88"
Tape Width - Metric48mm
Product Range-
Product Overview
Gorilla Tape® is extra strong, double-thick and incredibly tough. Whether you need to stick rough, smooth or uneven surfaces, this is the duct tape with extra grip. Indoors and out, you can use Gorilla Tape where you want. The rugged all-weather shell withstands the elements, and the double-thick adhesive remains strong, whatever it faces. Designed to be tearable, developed to be durable, Gorilla Tape stands up to the test.
- Tough, strong and long lasting
- Designed to stick to rough surfaces including wood, stucco, plaster, brick, metal and more
- Can be used as a semi-permanent fix
- Strong reinforced backing
- Ideal for outdoor applications including tree stands, tent repairs, hide shelters as well as fishing equipment
- Colour: White
- Length: 27m
- Width: 48mm
Technical Specifications
Roll Length - Imperial
88.6ft
Tape Width - Imperial
1.88"
Product Range
-
Roll Length - Metric
27m
Tape Width - Metric
48mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65