Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPA76-C10
Order Code2503721
Also Known As1166A 280-904 A13 L1154 L1154C LR44 RW82 SB-F9 V13GA A76 GTIN UPC EAN: 4891199015496
Technical Datasheet
284 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč85.523 |
10+ | Kč81.510 |
25+ | Kč76.494 |
50+ | Kč74.237 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč85.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPA76-C10
Order Code2503721
Also Known As1166A 280-904 A13 L1154 L1154C LR44 RW82 SB-F9 V13GA A76 GTIN UPC EAN: 4891199015496
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeLR44
Battery TechnologyAlkaline
Battery Capacity110mAh
External Diameter11.6mm
External Height5.4mm
Battery TerminalsPressure Contact
Pack Quantity10
Battery Type / SizeButton Cell
Weight1.7g
Battery IEC CodeLR1154
Battery NEDA Code1166A
Battery Compliance-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
GPA76-C10 is a button cell that features not less than 90% of the service capacity within first year storage at 20 ±2°C 55 ±20%RH. Applications include a calculator, hearing aid, lighter, and camera.
- Zinc/manganese dioxide chemical system
- 1.5V nominal voltage
- 1.3V(min.) load resistor 200 ohm at 20°C for 0.1 to 2 seconds close circuit voltage
- 140hrs (load 1.6Kohm to cut off 1.0V under 20°C) nominal service life
- 110mAh (load 1.6Kohm to cut off 1.0V under 20℃) average service capacity
- 1 year warranty
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
11.6mm
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
LR1154
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Battery Size Code
LR44
Battery Capacity
110mAh
External Height
5.4mm
Pack Quantity
10
Weight
1.7g
Battery NEDA Code
1166A
Product Range
-
Technical Docs (2)
Alternatives for GPA76-C10
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024