Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPCL0CR2037
Order Code3775292
Product RangeGPCR2 Series
Also Known AsGTIN UPC EAN: 4891199192654
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPCL0CR2037
Order Code3775292
Product RangeGPCR2 Series
Also Known AsGTIN UPC EAN: 4891199192654
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2
Battery TechnologyLithium Manganese Dioxide
Battery Capacity750mAh
External Diameter15.3mm
External Height26.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity10
Battery Type / SizeCR2
Weight10g
Battery IEC CodeCR15H270
Battery NEDA Code5046LC
Battery Compliance-
Product RangeGPCR2 Series
SVHCNo SVHC (10-Jun-2022)
Alternatives for GPPCL0CR2037
1 Product Found
Product Overview
Reliable Lithium battery designed for powering high tech devices such as cameras, sensors and torches. Supplied as a pack of 10 on a retail box pack.
- Long lasting power for high tech devices
- Suitable for use in extreme temperatures, ranging from -40?C to +60?C
- Holds charge for up to 10 years in storage
- Eco-friendly plastic-free packaging, made from recycled materials
Contents
Batteries only
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
15.3mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
CR2
Battery IEC Code
CR15H270
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
CR2
Battery Capacity
750mAh
External Height
26.5mm
Pack Quantity
10
Weight
10g
Battery NEDA Code
5046LC
Product Range
GPCR2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
UN Hazard Code:3090