Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-P22R2-B3RX
Order Code4242675
Product RangeGracePort Series
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč9,266.809 | 
| 5+ | Kč8,950.550 | 
| 10+ | Kč8,514.409 | 
| 25+ | Kč8,077.014 | 
| 50+ | Kč6,946.909 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč9,266.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-P22R2-B3RX
Order Code4242675
Product RangeGracePort Series
No. of Ports1 Port
Interface Configuration120V Single Receptacle, RJ45 Jack to RJ45 Jack
Housing MaterialAluminum Alloy
NEMA RatingNEMA 3, 4, 7
ProtocolCat 5e Ethernet
Product RangeGracePort Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Ports
1 Port
Housing Material
Aluminum Alloy
Protocol
Cat 5e Ethernet
SVHC
No SVHC (25-Jun-2025)
Interface Configuration
120V Single Receptacle, RJ45 Jack to RJ45 Jack
NEMA Rating
NEMA 3, 4, 7
Product Range
GracePort Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215914