Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,681.112 |
5+ | Kč1,580.542 |
10+ | Kč1,538.407 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,681.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No62S22-M5-P
Order Code4542813
Product Range62S Series
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution16PPR
No. of Detents16 Detents
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputNPN Open Collector, Quadrature
Encoder MountingThrough Hole
Product Range62S Series
Speed Range Max-
Rotational Speed Max-
Rotational Life Cycles1000000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length9.53mm
Shaft Diameter6.32mm
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
16PPR
Orientation
Vertical
Encoder Output
NPN Open Collector, Quadrature
Product Range
62S Series
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
9.53mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (17-Jan-2022)
Encoder Type
Incremental
No. of Detents
16 Detents
Push Switch
With Push Switch
Encoder Mounting
Through Hole
Speed Range Max
-
Rotational Life Cycles
1000000
Shaft Type
D Type Flatted End
Shaft Diameter
6.32mm
Supply Voltage Max
5V
Operating Temperature Max
85°C
Termination
Solder Pin
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002275
Product traceability