Print Page
27 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč168.036 |
5+ | Kč154.493 |
10+ | Kč147.470 |
25+ | Kč134.429 |
50+ | Kč129.914 |
100+ | Kč125.902 |
250+ | Kč120.384 |
Price for:Each
Minimum: 1
Multiple: 1
Kč168.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No76STC02T
Order Code1193292
Product Range76 Series
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleRocker
Switch MountingThrough Hole
Contact ConfigurationSPDT
Contact Voltage DC Max30V
Contact Current DC Max150mA
Product Range76 Series
Switch TypeDIP Unsealed
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
30V
Product Range
76 Series
Switch Actuator Style
Rocker
Contact Configuration
SPDT
Contact Current DC Max
150mA
Switch Type
DIP Unsealed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907