Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,774.791 |
3+ | Kč3,491.136 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,774.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPO
Manufacturer Part No500XP
Order Code3409754
Also Known AsGTIN UPC EAN: 0783310010852
Meter Display Type-
Network Speeds-
Network Functionality-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Designed to help technicians install, service, and maintain voice, data, and video (VDV) services with ease, the Greenlee Communications 500XP pair tracing probe gets the job done faster, safer, and easier.
- 32-bit micro controller, which allows for advanced digital signal processing
- Simple & easy two button control
- Dual LED indicators provides real-time proportional signal strength feedback
- acAlert™ voltage detection emits audible & visible alerts if brought near live AC wires
- Mains hum filtering eliminates hum noise, so you can focus on tracing the correct wire
- Bandpass filters further reduces noise
- Separate LED display with real-time signal strength indicators
- Works with a variety of Industry Standard toners (500Hz to 2.5kHz)
- Nautilus environmental protection against dust/moisture & drop/crush resistant
- Telephone compatibility: TNV-3 signals
- Maximum tip voltage: 100V
- Maximum transient: 500V
- Sensitivity: adjustable, 0 dB to ≥60 dB
- Frequency response: 200Hz to 3kHz
- Operating temperature: -20°C to 50°C
- Rating: IP67
- Battery type: 9V PP3
Technical Specifications
Meter Display Type
-
Network Functionality
-
SVHC
No SVHC (21-Jan-2025)
Network Speeds
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245