Quantity | Price (ex VAT) |
---|---|
1+ | Kč9,639.247 |
Product Information
Product Overview
7238SB is a Knockout kit with ratchet and SlugBuster® 1/2" to 2". New and improved high-leverage wrench with five-degree ratcheting mechanism provides versatility and accessibility in tight spaces. The long, over-mould handle offers greater leverage, comfort and grip. Punch 1/2” to 2” conduit size holes in 10-gauge mild steel. It also punches aluminium, brass, copper, fiberglass and plastics.
- For punching holes in mild steel, aluminium, brass, copper, fiberglass and plastics
- 1/2" - 2" conduit size knockouts (hole size: 0.89" - 2.42" or 22.5mm - 61.5mm) size
- Punch up to 10ga mild steel
- Slug-Buster® punch profile splits slugs for easy slug removal
- Knurled edge on punches for better grip
- Knockout sets feature laser markings for quick part identification
- Alignment markings for improved accuracy
- Easy threading - draw studs with "dog point" tip helps eliminate cross-thread in
Contents
KRW-1 high-leverage ratchet wrench, 1/2" - 2" conduit size Slug-Buster® punches, 1/2" - 2" conduit size dies, 7/16" ball-bearing draw stud, 3/4" ball-bearing draw stud, KCC-RW2 carrying case.
Technical Specifications
1/2" to 2" Conduit Size Slug-Buster Knockout, Hole Punch Kit With Hex Ratchet Wrench, Draw Studs
No SVHC (27-Jun-2024)
Slug Buster Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate