Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč20,740.658 |
Product Information
Product Overview
GDM-9060 is a 6 ½ digit dual measurement multimeter. It features high precision DC voltage accuracy, fast sampling rate, 12 measurement functions (DC voltage/current, AC voltage/current, 2-wire/4-wire resistance, frequency, period, diode, continuity beeper, temperature, capacitance), 6 mathematical functions (dB/dBm/Compare/ MX+B/Percent and 1/X) as well as a variety of communications interfaces (USB device/host, RS-232C, LAN, digital I/O and optional GPIB) to provide comprehensive measurement capabilities, higher speed and accuracy.
- 4.3" TFT graphic LCD display
- 0.0075% DCV basic accuracy
- Dual measurement function to providing two selected measurement simultaneously
- Offer graphical capabilities including histogram, bar meter and trend
- Temperature measurement support RTD, thermistor as well as thermocouple
Contents
Multimeter, Safety instructions x1, Power cord x1, USB cable GTL-246 x1, Test lead GTL-217 x1, CD x1 (including the complete user manual, upgrade program and PC software, DMM-Viewer2).
Technical Specifications
6.5
3A
100Mohm
3A
-
-
LAN, RS232, USB
750V
-
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Period, Temperature
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate