Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoMFG-2130M
Order Code2930381
Product RangeMFG-2000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč8,114.885 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,114.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoMFG-2130M
Order Code2930381
Product RangeMFG-2000 Series
Technical Datasheet
Signal Generator TypeArbitrary, Function, Pulse
No. of Channels1 Channel
Product RangeMFG-2000 Series
Bandwidth30MHz
Signal Generator ModulationAM, ASK, FM, FSK, PM, PSK, PWM
Manufacturer Warranty1 Year
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Product Overview
MFG-2000 series multi-channel function generator, including MFG-21XX entry-level models and MFG-22XX advanced models. The output channels of MFG-21XX models include one single-channel 30Hz ARB generator; one 25MHz pulse generator.
- 4.3 inch TFT colour display
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Signal Generator Type
Arbitrary, Function, Pulse
Product Range
MFG-2000 Series
Signal Generator Modulation
AM, ASK, FM, FSK, PM, PSK, PWM
Plug Type
-
No. of Channels
1 Channel
Bandwidth
30MHz
Manufacturer Warranty
1 Year
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.8