Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoMFG-2160MR
Order Code2930383
Product RangeMFG-2000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč22,198.080 |
Price for:Each
Minimum: 1
Multiple: 1
Kč22,198.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoMFG-2160MR
Order Code2930383
Product RangeMFG-2000 Series
Technical Datasheet
Signal Generator TypeArbitrary, Function, Pulse, RF
No. of Channels1 Channel
Product RangeMFG-2000 Series
Bandwidth60MHz
Signal Generator ModulationAM, ASK, FM, FSK, PM, PSK, PWM
Manufacturer Warranty1 Year
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Product Overview
MFG-2000 series multi-channel function generator, including MFG-21XX entry-level models and MFG-22XX advanced models. The output channels of MFG-21XX models include one single-channel 60MHz ARB generator; one 25MHz pulse generator; one 320MHz RF signal generator.
- 60MHz single channel AFG with pulse generator, modulation, 320MHz RF signal generator
- True point by point output arbitrary waveform function
- 4.3" TFT colour display
- AM/FM/PM/ASK/FSK/PSK/SUM/PWM modulation
- Earth ground isolation design among I/O terminals and instrument chassis
Applications
Test & Measurement
Notes
In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.
Technical Specifications
Signal Generator Type
Arbitrary, Function, Pulse, RF
Product Range
MFG-2000 Series
Signal Generator Modulation
AM, ASK, FM, FSK, PM, PSK, PWM
Plug Type
-
No. of Channels
1 Channel
Bandwidth
60MHz
Manufacturer Warranty
1 Year
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.8