Product Information
Alternatives for CC001
1 Product Found
Product Overview
The COLDCUBE® series forced air Heat Sink to help the engineer reconcile the conflicting requirements of higher performance from ever diminishing volume. The COLDCUBE® is designed to fit within standard U2 racking systems. Its performance data based on Comair Rotron Sprint or Papst type 8314 fans. The COLDCUBE® type CC001 is designed to provide maximum efficiency with two 80mm square fans in a push-pull configuration and type CC002 will operate at the performance shown with only one fan.
Applications
HVAC, Thermal Management, Aerospace, Defence, Military
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
0.12°C/W
75mm
-
Surface Mount
3.23"
3.94"
No SVHC (10-Jun-2022)
82mm
100mm
-
Aluminium
2.95"
COLDCUBE®
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate