Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč416.328 |
Price for:Each
Minimum: 1
Multiple: 1
Kč416.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Knife tip for use with the FM-203, FM-204, FM-205, FM-206 and FX-951 stations
Technical Specifications
Tip / Nozzle Width
4.7mm
For Use With
FM-203, FM-204, FM-205, FM-206, & FX-951 Soldering Stations
SVHC
To Be Advised
Tip / Nozzle Style
Knife
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01