Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč517.651 |
Price for:Each
Minimum: 1
Multiple: 1
Kč517.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoT15-KL
Order Code3934661
Technical Datasheet
Tip / Nozzle Width4.7mm
Tip / Nozzle Style45° Knife
For Use WithHakko FM-2027, FM-2028 Soldering Irons
Product Range-
SVHCTo Be Advised
Product Overview
- Knife tip for use with the FM-203, FM-204, FM-205, FM-206 and FX-951 stations
Technical Specifications
Tip / Nozzle Width
4.7mm
For Use With
Hakko FM-2027, FM-2028 Soldering Irons
SVHC
To Be Advised
Tip / Nozzle Style
45° Knife
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01