Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00123925
Order Code3410000
Product RangeHama Laeta
Also Known AsGTIN UPC EAN: 4047443215482
9 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč184.589 |
5+ | Kč169.541 |
Price for:Each
Minimum: 1
Multiple: 1
Kč184.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMA
Manufacturer Part No00123925
Order Code3410000
Product RangeHama Laeta
Also Known AsGTIN UPC EAN: 4047443215482
Memory Capacity32GB
USB SpecificationUSB 2.0
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product RangeHama Laeta
Product Overview
Unique dual interface flash drive, ideal for transferring data from smartphones and tablets to your computer.
- Sleek, unobtrusive grey aluminium casing
- FAT32 formatted for compatibility
- Micro USB connector is suitable for OTG compatible Android devices running OS 4.0+
- Plug and play USB 2.0 interface
- Connections: USB A Plug, USB Micro B Plug
- Supports Win XP/Vista/7/8/10 and Mac OS
- Dimensions (HxWxD): 9x18x70mm
Contents
Flash drive only
Notes
Note: Do not use both connections simultaneously
Technical Specifications
Memory Capacity
32GB
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2018)
USB Specification
USB 2.0
Operating Temperature Min
-
Product Range
Hama Laeta
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0222